text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R61H225KE11D

0603 2.2 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
323,561
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.156
100
$0.14
500
$0.108
1,500+
$0.0904