text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R6YA475ME15D

0603 35 V 4.7 uF ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.23
100
$0.20
500
$0.153
1,500+
$0.126