text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71A225KE15D

0603 2.2 uF 10 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
105,675
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.182
100
$0.162
500
$0.124
1,500+
$0.103