text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71A225KE15J

0603 2.2 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.36
USD
Quantity
Web Price
1
$0.355
500
$0.14
1,500
$0.119
2,500
$0.11
5,000+
$0.0995