text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71C104KA01D

0603 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1723
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,944,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$44.00
USD
Quantity
Web Price
4,000+
$0.011
Product Variant Information section