text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A331KA01D

0603 330 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.12
USD
Quantity
Web Price
1
$0.118
50
$0.0498
100
$0.0428
500
$0.0301
1,500+
$0.0236