text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72E471KW07D

0603 470 pF 250 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: X7R
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0603 (1608 Metric)
Pricing Section
Stock:
7,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.99
USD
Quantity
Web Price
1
$0.99
50
$0.685
100
$0.645
500
$0.555
1,500+
$0.50