text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H222FA01D

0805 2.2 nF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2200pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
32,089
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.345
50
$0.177
100
$0.157
500
$0.12
1,500+
$0.0995