text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C2A102JA01D

0805 1000 pF 100 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$726.00
USD
Quantity
Web Price
1
$0.167
50
$0.0737
100
$0.0638
500
$0.0456
1,500+
$0.0363