text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2195C1H103GA01D

0805 0.01 uF 50 V ±2% Tolerance C0G Monolithic Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.275
100
$0.25
500
$0.197
1,500+
$0.169