text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2195C2A122JA01D

GRM Series 0805 1200 pF 100 V ±5% C0G Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1200pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$888.00
USD
Quantity
Web Price
1
$0.205
50
$0.0906
100
$0.0783
500
$0.0559
1,500+
$0.0444