text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC80G226ME39K

0805 22 uF 4 V ±20% Tolerance X6S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.49
USD
Quantity
Web Price
1
$0.49
500
$0.194
1,500
$0.165
2,500
$0.152
5,000+
$0.138