text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC80J226ME51L

0805 22 uF 6.3 V ±20% Tolerance X6S SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,487.00
USD
Quantity
Web Price
1
$0.325
50
$0.156
100
$0.137
500
$0.102
1,500+
$0.0829