text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BC81C106MA73L

0805 10 uF 16 V ±20 % Tolerance X6S Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.27
USD
Quantity
Web Price
1
$0.27
50
$0.132
100
$0.116
500
$0.0863
1,500+
$0.0705