text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31CR71H105KA61L

1206 1uF 50V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
175,851
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.31
USD
Quantity
Web Price
1
$0.305
50
$0.148
100
$0.13
250
$0.11
500+
$0.0965