text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31MR61A106KE19L

1206 10 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$5,490.00
USD
Quantity
Web Price
1
$0.52
50
$0.295
100
$0.27
500
$0.215
1,500+
$0.183