text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EC70J107ME15L

1210 100 uF 6.3 V ±20% Tolerance X7S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7S
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,428
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.61
USD
Quantity
Web Price
1
$0.61
50
$0.385
100
$0.355
250
$0.32
500+
$0.295