text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32EE70G107ME19L

1210 100 uF 4 V ±20% Tolerance X7U SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X7U
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.24
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.24
50
$0.835
100
$0.78
250
$0.71
500+
$0.665