text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188C8YA225KE13D

GRT Series 0603 2.2 uF 35 V ±10% X6S Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.152
100
$0.137
500
$0.106
1,500+
$0.0888