text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188R60J475KE01D

0603 4.7 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.61
USD
Quantity
Web Price
1
$0.61
50
$0.325
100
$0.29
500
$0.22
1,500+
$0.186