text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT188R60J475KE01D

0603 4.7 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$596.00
USD
Quantity
Web Price
4,000
$0.149
8,000
$0.121
12,000+
$0.12