text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK063BJ224MP-F

0201 0.22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
684,333
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
1,000
$0.0594
2,500
$0.0556
5,000
$0.0528
10,000+
$0.0503