text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK105BJ105KV-F

0402 1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
6,250
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0195
1,500
$0.0147
2,500
$0.0128
5,000+
$0.0107