text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK105BJ105MV-F

0402 1 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
630,000
Minimum Order:
10,000
Multiple Of:
10,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$51.00
USD
Quantity
Web Price
10,000
$0.0051
30,000
$0.0042
50,000
$0.0042
150,000
$0.0041
250,000+
$0.004