text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK107BJ475KA-T

0603 4.7 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
57,170
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.108
50
$0.0456
100
$0.0392
500
$0.0275
1,500+
$0.0216