text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $0.054
Total:

$108.00

USD
Attributes
Attributes Table
Capacitance 22µF
Dielectric X5R
Rated Voltage 6.3V
Tolerance (%) ±10%
Operating Temp Range -55°C to +85°C
Case Size 1206 (3216 Metric)
Dimension T  1.8mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level 1