text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185R71A104MA01L

0.1 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0306 (0816 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
28,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.134
100
$0.119
500
$0.0899
1,500+
$0.0743