text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL185R71E103MA01L

10 nF 25 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: H  0.5mm x W  1.6mm x L  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.31
USD
Quantity
Web Price
1
$0.305
50
$0.142
100
$0.124
500
$0.0908
1,500+
$0.0734