text.skipToContent text.skipToNavigation

Manufacturer Part #

LLL219R70J105MA01L

0508 1 uF 6.3 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Dimension: H  0.85mm x W  3.2mm x L  1.25mm
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.39
USD
Quantity
Web Price
1
$0.39
50
$0.198
100
$0.175
500
$0.132
1,500+
$0.109