text.skipToContent text.skipToNavigation

Manufacturer Part #

MC02JTN500120

MC Series 0402 12 pF 50 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$34.00
USD
Quantity
Web Price
10,000
$0.0034
30,000
$0.0029
100,000
$0.0028
200,000
$0.0028
400,000+
$0.0027