text.skipToContent text.skipToNavigation

Manufacturer Part #

MC02KTB250103

MC Series 0402 25 V 0.01 uF ±10% X7R Multilayer Ceramic Capacitor

Mfr. Name: Viking
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0057
500
$0.0042
1,500
$0.0039
2,500
$0.0038
5,000+
$0.0037