text.skipToContent text.skipToNavigation

Manufacturer Part #

MC02KTB250103

MC Series 0402 25 V 0.01 uF ±10% X7R Multilayer Ceramic Capacitor

Mfr. Name: Viking
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$26.00
USD
Quantity
Web Price
10,000
$0.0026
40,000
$0.0022
100,000
$0.0021
250,000
$0.0021
400,000+
$0.0021