text.skipToContent text.skipToNavigation

Manufacturer Part #

MC03KTX100334

MC Series 0603 0.33 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
56,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$320.00
USD
Quantity
Web Price
4,000+
$0.08
Product Variant Information section