text.skipToContent text.skipToNavigation

Manufacturer Part #

MC03MTX100225

MC Series 0603 1 uF 10 V±10% Tolerance X5R Multilayer Ceramic Capacitor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$108.40
USD
Quantity
Web Price
4,000+
$0.0271
Product Variant Information section