text.skipToContent text.skipToNavigation

Manufacturer Part #

MC05KTB500104

MC Series 0805 0.1 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Viking
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$43.60
USD
Quantity
Web Price
4,000
$0.0109
12,000
$0.0091
20,000
$0.009
80,000
$0.0087
120,000+
$0.0087