text.skipToContent text.skipToNavigation

Manufacturer Part #

MC06KTB202102

MC Series 1206 1000 pF 2000V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: Viking
Standard Pkg:
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 2000V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$444.00
USD
Quantity
Web Price
3,000+
$0.148