text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H0805X7R221K200TRPF

NMC-H Series 0805 220 pF 200 V ±10 % X7R SMT Multilayer Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 200V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.21
50
$0.137
100
$0.127
500
$0.107
1,500+
$0.0953