text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R104K10TRPF

NMC Series 0402 0.1 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$0.07
USD
Quantity
Web Price
1
$0.0717
500
$0.0251
1,500
$0.0208
2,500
$0.0191
5,000+
$0.017