text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R104K25TRPF

NMC Series 0402 0.1 uF 25 V ±10% X5R Multilayer Ceramic Chip Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
1,800,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.0987
500
$0.0111
1,500
$0.0075
2,500
$0.0063
5,000+
$0.0049
Product Variant Information section