text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X5R105K25TRPF

NMC Series 0402 1 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm x L  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$0.04
USD
Quantity
Web Price
1
$0.0385
500
$0.0281
1,500
$0.0266
2,500
$0.0259
5,000+
$0.025