text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402Y5V104Z16TRPF

NMC Series 0402 0.1 uF 16 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
80,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
1,000,000
Factory Lead Time:
22 Weeks
Total
$67.00
USD
Quantity
Web Price
10,000
$0.0067
40,000
$0.0056
150,000
$0.0055
300,000
$0.0054
750,000+
$0.0053