text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603NPO331J50TRPF

NMC Series 0603 330 pF 50 V ±5 % Tolerance NP0 SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
3,300
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$0.05
USD
Quantity
Web Price
1
$0.0479
50
$0.038
100
$0.0365
500
$0.0332
1,500+
$0.0311