text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X5R105K6.3TRPF

NMC Series 0603 1 uF 6.3 V ±10 % Tolerance X5R SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 50MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
212,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
928,000
Factory Lead Time:
22 Weeks
Total
$0.16
USD
Quantity
Web Price
1
$0.156
50
$0.0815
100
$0.0727
500
$0.0558
1,500+
$0.0465