text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R102K50TRPF

NMC Series 0603 1 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
580,000
Minimum Order:
4,000
Multiple Of:
4,000
1,092,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$37.20
USD
Quantity
Web Price
4,000
$0.0093
16,000
$0.0078
60,000
$0.0076
100,000
$0.0075
200,000+
$0.0074