text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R104K16TRPF

NMC Series 0603 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
1,488,000
Factory Lead Time:
22 Weeks
Total
$65.20
USD
Quantity
Web Price
4,000
$0.0163
12,000
$0.0136
40,000
$0.0133
80,000
$0.0132
160,000+
$0.013