text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 1,216,000

On Order: 0
Factory Stock:Factory Stock: 9,208,000
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0604
250 $0.0172
500 $0.0147
1,000 $0.0125
2,500+ $0.0102
Total:

$0.12

USD
Attributes
Attributes Table
Capacitance 100000pF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±10%
Dissipation Factor 3.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)
Moisture Sensitivity Level 1