text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R105K16TRPF

NMC Series 0603 1 uF 16 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$0.05
USD
Quantity
Web Price
1
$0.0515
50
$0.0409
100
$0.0393
500
$0.0357
1,500+
$0.0335