text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603Y5V104Z25TRPF

NMC Series 0603 0.1 uF 25 V -20/+80 % Tolerance Y5V SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: Y5V
Rated Voltage: 25V
Tolerance (%): -20% to +80%
Dissipation Factor: 7%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
341,550
Web Price:
$0.049 USD Each
Total
$7.10
USD
Cost Per Unit
$3.55

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.