text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X5R475K25TRPLPF

NMC Series 0805 4.7 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.45mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.35
100
$0.335
500
$0.305
1,500+
$0.29