text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC1206X7R104K50TRPF

NMC Series 1206 0.1 uF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
536,001
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$0.21
USD
Quantity
Web Price
1
$0.21
50
$0.121
100
$0.11
500
$0.0877
1,500+
$0.0751